Part Details for ASE42GL04 by TE Connectivity
Overview of ASE42GL04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ASE42GL04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8122
|
Newark | Ase42Gl04=4Pdt Autoslide |Alcoswitch Te Connectivity ASE42GL04 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 | Buy Now |
|
Onlinecomponents.com | Switch Slide 4PDT Top Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$8.4500 / $23.7600 | Buy Now |
DISTI #
TE Connectivity ASE42GL04
|
PEI Genesis | Slide Switch 4PDT On-on 0.4 | 0 |
|
Buy Now | |
DISTI #
000000000002659256
|
Sager | Slide Switches Min Qty: 1440 | 0 |
|
$8.6600 / $9.0000 | Buy Now |
|
Master Electronics | Switch Slide 4PDT Top Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$8.4500 / $23.7600 | Buy Now |
Part Details for ASE42GL04
ASE42GL04 CAD Models
ASE42GL04 Part Data Attributes:
|
ASE42GL04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE42GL04
TE Connectivity
Slide Switch, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |