Part Details for ASE62L by TE Connectivity
Overview of ASE62L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2858
|
Newark | Slide Switch, Contact Configuration:6Pdt, Switch Operation:-, Switch Mounting:Surface Mount, Product Range:As Series, Contact Current Max:300Ma, Contact Voltage Ac Max:115Vac, Contact Voltage Dc Max:28Vdc, Orientation:Vertical Rohs Compliant: No |Alcoswitch Te Connectivity ASE62L Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 | Buy Now |
DISTI #
3-1437581-5
|
Avnet Americas | Switch Slide 6PDT Extended Top Slide 0.3A 115VAC 28VDC Gull Wing SMD Tube - Tape and Reel (Alt: 3-1437581-5) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Container: Reel | 0 |
|
RFQ | |
DISTI #
506-ASE62L
|
Mouser Electronics | Slide Switches 6PDT L BEND SMT TERMS RoHS: Compliant | 0 |
|
$9.3300 | Order Now |
|
Onlinecomponents.com | ASE62L=6PDT L BEND SMT TERMS | Alternative Product Available |
|
$9.1300 / $25.6700 | Buy Now |
DISTI #
000000000000086654
|
Sager | Slide Switches 6PDT L BEND SMT TERMS | 0 |
|
Buy Now | |
|
Master Electronics | ASE62L=6PDT L BEND SMT TERMS | Alternative Product Available |
|
$9.1300 / $25.6700 | Buy Now |
Part Details for ASE62L
ASE62L CAD Models
ASE62L Part Data Attributes
|
ASE62L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE62L
TE Connectivity
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Type | EXTENDED TOP TYPE | |
Additional Feature | EXTENDED TOP ACTUTAOR | |
Body Breadth | 7.37 mm | |
Body Height | 4.43 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@28VDC | |
Contact Function | ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Force-Max | 9.81 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | ||
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |