Part Details for ASE62RGL by TE Connectivity
Overview of ASE62RGL by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE62RGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE62RGL-ND
|
DigiKey | SWITCH SLIDE 6PDT 0.4VA 20V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000086656
|
Sager | Slide Switches ASE62RGL=AUTOSLIDE | 0 |
|
Buy Now |
Part Details for ASE62RGL
ASE62RGL CAD Models
ASE62RGL Part Data Attributes
|
ASE62RGL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE62RGL
TE Connectivity
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.23 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | EXTENDED SIDE TYPE | |
Additional Feature | EXTENDED SIDE ACTUTATOR | |
Body Breadth | 7.37 mm | |
Body Height | 4.43 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Force-Max | 9.81 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |