Part Details for ASE62S04 by TE Connectivity
Overview of ASE62S04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ASE62S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-ASE62S04
|
Mouser Electronics | Slide Switches 6PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
|
Onlinecomponents.com | ASE62S04=6PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$8.5200 / $23.9400 | Buy Now |
DISTI #
000000000002659274
|
Sager | Slide Switches 6PDT AUTOSLIDE Min Qty: 1008 | 0 |
|
$8.7300 / $9.0700 | Buy Now |
|
Master Electronics | ASE62S04=6PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$8.5200 / $23.9400 | Buy Now |
Part Details for ASE62S04
ASE62S04 CAD Models
ASE62S04 Part Data Attributes
|
ASE62S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE62S04
TE Connectivity
6PDT AUTOSLIDE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |