Oscillators
ASEMB-48.000MHZ-LY-T
Abracon Corporation
Description: MEMS OSC XO 48.0000MHZ CMOS SMD

Overview of ASEMB-48.000MHZ-LY-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for ASEMB-48.000MHZ-LY-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 38T0758
Newark Mems Osc Xo 48.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-48.000MHZ-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.9700
  • 2,000 $2.8300
  • 4,000 $2.6300
  • 8,000 $2.4500
  • 12,000 $2.3600
  • 20,000 $2.3200
$2.3200 / $2.9700 Buy Now
DISTI # 535-11080-1-ND
DigiKey MEMS OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.9900
  • 1,000 $2.5716
$2.5716 / $3.9900 Buy Now
DISTI # 815-ASEMB-48-LY-T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 48.0000MHZ CMOS SMD RoHS: Compliant 40
  • 1 $3.6100
  • 10 $3.5000
  • 100 $3.3800
  • 500 $3.3500
  • 1,000 $2.5900
  • 2,000 $2.5800
$2.5800 / $3.6100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $2.2500
$2.2500 Buy Now
Onlinecomponents.com MEMS Clock Oscillator - 48.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant 0
  • 250 $4.6700
  • 500 $2.8800
  • 750 $2.2800
  • 1,000 $2.2300
$2.2300 / $4.6700 Buy Now
DISTI # ASEMB-48MHZ-LYT
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # ASEMB-48.000MHZ-LY-T
Avnet Abacus Silicon Oscillator 48MHz 15pF �10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-48.000MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASEMB-48.000MHZ-LY-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASEMB-48.000MHZ-LY-T by Abracon Corporation

ASEMB-48.000MHZ-LY-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC4,.1,86
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,86
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Qualification Status
Not Qualified
Supply Current-Max
15 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. ASEMB-48.000MHZ-LY-T
    Abracon Corporation
    MEMS OSC XO 48.0000MHZ CMOS SMD
    VS

Alternate Parts for ASEMB-48.000MHZ-LY-T

This table gives cross-reference parts and alternative options found for ASEMB-48.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-48.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1121CI5-048.0000T CMOS Output Clock Oscillator, 48MHz Nom Microchip Technology Inc ASEMB-48.000MHZ-LY-T vs DSC1121CI5-048.0000T
ASEMB-48.000MHZ-Y-T5 XO, Clock, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS, Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-48.000MHZ-Y-T5
ASEMB-50.000MHZ-Y-T XO, Clock, 1MHz Min, 150MHz Max, 50MHz Nom, CMOS, Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-50.000MHZ-Y-T
ASEMB-50.000MHZ-XY-T5 XO, Clock, 1MHz Min, 150MHz Max, 50MHz Nom, CMOS, Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-50.000MHZ-XY-T5
ASEMB-50.000MHZ-Y XO, Clock, 1MHz Min, 150MHz Max, 50MHz Nom, CMOS, Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-50.000MHZ-Y
DSC1001CL5-050.3500T CMOS Output Clock Oscillator Microchip Technology Inc ASEMB-48.000MHZ-LY-T vs DSC1001CL5-050.3500T
ASEMB-48.000MHZ-EY-T3 XO, Clock, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS, Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-48.000MHZ-EY-T3
ASEMB-48.000MHZ-Y-T XO, Clock, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS, Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-48.000MHZ-Y-T
DSC1001CI5-048.0000 CMOS Output Clock Oscillator Microchip Technology Inc ASEMB-48.000MHZ-LY-T vs DSC1001CI5-048.0000
ASEMB-48.000MHZ-LY XO, Clock, 1MHz Min, 150MHz Max, 48MHz Nom, CMOS, Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-48.000MHZ-LY
Part Number Description Manufacturer Compare
ASFLMB-48.000MHZ-LY-T MEMS OSC XO 48.0000MHZ LVCMOS Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASFLMB-48.000MHZ-LY-T
ASVMB-48.000MHZ-XY-T MEMS OSC XO 48.0000MHZ LVCMOS Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASVMB-48.000MHZ-XY-T
ASFLMB-48.000MHZ-XY-T MEMS OSC XO 48.0000MHZ LVCMOS Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASFLMB-48.000MHZ-XY-T
ASDMB-50.000MHZ-XY-T MEMS OSC XO 50.0000MHZ LVCMOS Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASDMB-50.000MHZ-XY-T
ASEMB-50.000MHZ-XY-T MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-50.000MHZ-XY-T
DSC1001DL5-048.0000D CMOS Output Clock Oscillator, 48MHz Nom Microchip Technology Inc ASEMB-48.000MHZ-LY-T vs DSC1001DL5-048.0000D
ASEMB-50.000MHZ-LY-T MEMS OSC XO 50.0000MHZ CMOS SMD Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-50.000MHZ-LY-T
ASEMB-48.000MHZ-XY-T MEMS OSC XO 48.0000MHZ CMOS SMD Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASEMB-48.000MHZ-XY-T
ASVMB-48.000MHZ-LY-T MEMS OSC XO 48.0000MHZ LVCMOS Abracon Corporation ASEMB-48.000MHZ-LY-T vs ASVMB-48.000MHZ-LY-T

Related Parts for ASEMB-48.000MHZ-LY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEMB-48.000MHZ-LY-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEMB-48.000MHZ-LY-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASEMB-48.000MHZ-LY-T would you like to use for your alert(s)?
  • Please alert me when ASEMB-48.000MHZ-LY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASEMB-48.000MHZ-LY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEMB-48.000MHZ-LY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASEMB-48.000MHZ-LY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEMB-48.000MHZ-LY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEMB-48.000MHZ-LY-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: