-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7472
|
Newark | Standard Clock Oscillators Mems Osc Xo 2.25V-3.6V |Abracon ASEMCC3-LR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$7.5000 / $11.0300 | Buy Now |
DISTI #
2266-ASEMCC3-LR-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Min Qty: 10 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$7.8400 / $8.1500 | Buy Now |
DISTI #
535-9426-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASEMCC3-LR
|
Avnet Americas | MEMS Crystal Oscillator 2.25V to 3.6V 15pF 14-Pin Ultraminiature SMD Tube - Bulk (Alt: ASEMCC3-LR) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASEMCC3-LR
|
Mouser Electronics | Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN RoHS: Compliant | 0 |
|
$6.8200 | Order Now |
|
Onlinecomponents.com | Low Jitter Pin Configurable Clock Oscillator - CMOS Output - 2.25V to 3.6V Supply - 35mA - 14-VFQFN Exposed Pad. RoHS: Compliant |
157 Partner Stock |
|
$6.4900 / $11.0200 | Buy Now |
DISTI #
ASEMCC3LR-ABR
|
TME | ASEMCC3-LR Min Qty: 5 | 157 |
|
$7.7603 / $8.9592 | Buy Now |
DISTI #
ASEMCC3-LR
|
Avnet Abacus | (Alt: ASEMCC3-LR) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600808925
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 157 |
|
$8.2700 / $8.6400 | Buy Now |
|
Master Electronics | Low Jitter Pin Configurable Clock Oscillator - CMOS Output - 2.25V to 3.6V Supply - 35mA - 14-VFQFN Exposed Pad. RoHS: Compliant |
157 Partner Stock |
|
$6.4900 / $11.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy