-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 2.25V-3.6V 14VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7180
|
Newark | Pin Config, Mems, 3.2Mm X 2.5Mm, Cmos, Configurable Frequency Min:100Mhz, Configurable Frequency Max:156.25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Asemchc Series, Frequency Max:460Mhz Rohs Compliant: Yes |Abracon ASEMCHC RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $7.3300 | Buy Now |
DISTI #
535-9440-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Min Qty: 110 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7026 | Buy Now |
DISTI #
815-ASEMCHC
|
Mouser Electronics | Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN RoHS: Compliant | 0 |
|
$6.2600 / $6.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$4.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMCHC
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMCHC
Abracon Corporation
MEMS OSC XO 2.25V-3.6V 14VFQFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; OTHER FREQUENCIES ALSO AVAILABLE; TUBE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |