Part Details for ASF21/M20/C90/BL by Adaptaflex
Overview of ASF21/M20/C90/BL by Adaptaflex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSASF2130321TR | Amphenol Communications Solutions | SAS PCIe,12G,Storage and server connector, 68pin, socket, Right Angle, reverse, Surface Mount, 7.07mm | |
FSASF214C2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSEMBLY 0 DEGREE | |
FSASF214E1 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSEMBLY 0 DEGREE |
Price & Stock for ASF21/M20/C90/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71753148
|
RS | Adaptaseal 90Deg Conduit Fitting, Male Thread, 21mm, M20, Nylon, Black | Adaptaflex by ABB ASF21/M20/C90/BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9900 / $9.4700 | RFQ |