-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5934
|
Newark | Asf22Gl04=Dpdt Autoslide Rohs Compliant: Yes |Alcoswitch Te Connectivity ASF22GL04 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
506-ASF22GL04
|
Mouser Electronics | Slide Switches DPDT 2POS FLUSH TOP SMT SLIDE SWITCH RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
|
Onlinecomponents.com | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube RoHS: Compliant |
45 In Stock |
|
$3.9000 / $5.5300 | Buy Now |
DISTI #
1825011-5
|
TTI | Slide Switches .3A 28VDC SMT AU SLIDE DPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.6700 / $3.9500 | Buy Now |
DISTI #
TE Connectivity ASF22GL04
|
PEI Genesis | Slide Switch DPDT On-on Lat | 45 |
|
Buy Now | |
DISTI #
000000000002659279
|
Sager | Slide Switches DPDT 2POS FLUSH TOP SMT SLIDE SWITCH Min Qty: 2400 | 0 |
|
$3.9800 / $4.4400 | Buy Now |
|
Master Electronics | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube RoHS: Compliant |
45 In Stock |
|
$3.9000 / $5.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASF22GL04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASF22GL04
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |