Part Details for ASF22RG04 by TE Connectivity
Overview of ASF22RG04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASF22RG04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0158
|
Newark | Asf22Rg04=Dpdt Autoslide |Alcoswitch Te Connectivity ASF22RG04 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 657 |
|
$7.4400 / $9.0000 | Buy Now |
DISTI #
2266-ASF22RG04-ND
|
DigiKey | Slide Switch, DPDT, On-on, 0.4A, Min Qty: 15 Container: Tube MARKETPLACE PRODUCT |
657 In Stock |
|
$5.9500 / $6.3000 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube RoHS: Compliant |
657 Partner Stock |
|
$5.2800 / $8.2900 | Buy Now |
DISTI #
16502624
|
Verical | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Box/Tube Min Qty: 11 Package Multiple: 1 | Americas - 657 |
|
$5.5800 / $5.9100 | Buy Now |
DISTI #
TE Connectivity ASF22RG04
|
PEI Genesis | Slide Switch DPDT On-on 0.4 | 657 |
|
Buy Now | |
DISTI #
000000000002659283
|
Sager | Slide Switches ASF22RG04 | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube RoHS: Compliant |
657 Partner Stock |
|
$5.2800 / $8.2900 | Buy Now |
Part Details for ASF22RG04
ASF22RG04 CAD Models
ASF22RG04 Part Data Attributes:
|
ASF22RG04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASF22RG04
TE Connectivity
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH SIDE TYPE | |
Body Breadth | 7.35 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |