Part Details for ASF22RGL by TE Connectivity
Overview of ASF22RGL by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASF22RGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0986
|
Newark | Slide Switch, straight, dpdt, on-On, number Of Positions:2,smt Reversed Terminal |Alcoswitch Te Connectivity ASF22RGL Min Qty: 2448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 | Buy Now |
DISTI #
ASF22RGL-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 2448 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6375 | Buy Now |
DISTI #
6-1437581-4
|
Avnet Americas | Switch Slide DPDT Flush Slide 20VDC 0.4VA Gull Wing SMD Tube - Rail/Tube (Alt: 6-1437581-4) RoHS: Not Compliant Min Qty: 2448 Package Multiple: 51 Container: Tube | 0 |
|
$7.5764 / $8.5540 | Buy Now |
|
Onlinecomponents.com | ASF22RGL=DPDT AUTOSLIDE L BEND | 0 |
|
$7.7400 / $22.7300 | Buy Now |
DISTI #
000000000000086671
|
Sager | Slide Switches ASF22RGL=DPDT AUTOSLIDE L BEND Min Qty: 2448 | 0 |
|
$8.0200 | Buy Now |
|
Master Electronics | ASF22RGL=DPDT AUTOSLIDE L BEND | 0 |
|
$7.7400 / $22.7300 | Buy Now |
Part Details for ASF22RGL
ASF22RGL CAD Models
ASF22RGL Part Data Attributes:
|
ASF22RGL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASF22RGL
TE Connectivity
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Type | FLUSH SIDE TYPE | |
Additional Feature | FLUSH SIDE ACTUTATOR | |
Body Breadth | 7.37 mm | |
Body Height | 4.43 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | ||
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |