Part Details for ASF42RGL by TE Connectivity
Overview of ASF42RGL by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASF42RGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASF42RGL-ND
|
DigiKey | SWITCH SLIDE 4PDT 0.4VA 20V Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000003745
|
Sager | Slide Switches ASF42RGL=RIGHT ANGLE GOLD | 0 |
|
Buy Now |
Part Details for ASF42RGL
ASF42RGL CAD Models
ASF42RGL Part Data Attributes:
|
ASF42RGL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASF42RGL
TE Connectivity
Slide Switch, 2 Positions, 4PDT, On-on, Latched, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | FLUSH SIDE TYPE | |
Additional Feature | FLUSH SIDE ACTUTATOR | |
Body Breadth | 4.445 mm | |
Body Height | 4.43 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |