Part Details for ASF62GL by TE Connectivity
Overview of ASF62GL by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASF62GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASF62GL-ND
|
DigiKey | SWITCH SLIDE 6PDT 0.4VA 20V Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-1437581-7
|
Avnet Americas | Switch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Tape and Reel (Alt: 8-1437581-7) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASF62GL=6PDT L BEND SMT TERMS | 0 |
|
$0 | Buy Now |
DISTI #
000000000000086682
|
Sager | Slide Switches ASF62GL=6PDT L BEND SMT TERMS | 0 |
|
Buy Now |
Part Details for ASF62GL
ASF62GL CAD Models
ASF62GL Part Data Attributes
|
ASF62GL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASF62GL
TE Connectivity
Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | FLUSH TOP TYPE | |
Additional Feature | FLUSH TOP ACTUTAOR | |
Body Breadth | 7.37 mm | |
Body Height | 4.43 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Force-Max | 9.81 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |