Part Details for ASF62RGL by TE Connectivity
Overview of ASF62RGL by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASF62RGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1437581-2
|
Avnet Americas | Switch Slide 6PDT Flush Slide 20VDC 0.4VA Gull Wing SMD Tube - Bulk (Alt: 9-1437581-2) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000086683
|
Sager | Slide Switches ASF62RGL=DPDT AUTOSLIDE L BEND | 0 |
|
Buy Now |
Part Details for ASF62RGL
ASF62RGL CAD Models
ASF62RGL Part Data Attributes
|
ASF62RGL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASF62RGL
TE Connectivity
Slide Switch, 2 Positions, 6PDT, On-on, Latched, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | FLUSH SIDE TYPE | |
Additional Feature | FLUSH SIDE ACTUTATOR | |
Body Breadth | 4.445 mm | |
Body Height | 4.43 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ASF62RGL
This table gives cross-reference parts and alternative options found for ASF62RGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASF62RGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASF62GL | Slide Switch, 2 Positions, 6PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-straight | TE Connectivity | ASF62RGL vs ASF62GL |