Part Details for ASG-C-V-A-19.440MHZ by Abracon Corporation
Overview of ASG-C-V-A-19.440MHZ by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ASG-C-V-A-19.440MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1447
|
Newark | Xtal Osc Vcxo 19.4400Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ASG-C-V-A-19.440MHZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.5800 | Buy Now |
DISTI #
535-ASG-C-V-A-19.440MHZ-ND
|
DigiKey | XTAL OSC VCXO 19.4400MHZ LVCMOS Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG-C-V-A-19.440MHZ
|
Avnet Americas | Controlled Oscillator 19.44MHz VCXO LVCMOS 6-Pin CSMD Bulk - Bulk (Alt: ASG-C-V-A-19.440MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGCVA19.440
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 19.4400MHZ LVCMOS RoHS: Compliant | 0 |
|
$6.1000 / $7.8400 | Order Now |
|
Onlinecomponents.com | Voltage Controlled SMD Crystal Oscillator - 19.440MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant | 0 |
|
$5.3200 / $8.4100 | Buy Now |
DISTI #
ASG-C-V-A-19.440MHZ
|
Avnet Americas | Controlled Oscillator 19.44MHz VCXO LVCMOS 6-Pin CSMD Bulk - Bulk (Alt: ASG-C-V-A-19.440MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ASG-C-V-A-19.440MHZ
ASG-C-V-A-19.440MHZ CAD Models
ASG-C-V-A-19.440MHZ Part Data Attributes:
|
ASG-C-V-A-19.440MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-C-V-A-19.440MHZ
Abracon Corporation
XTAL OSC VCXO 19.4400MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABRACON | |
JESD-30 Code | R-XDSO-N6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | SON | |
Package Equivalence Code | DILCC6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |