There are no models available for this part yet.
Overview of ASG-C-V-A-20.000MHZ-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ASG-C-V-A-20.000MHZ-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W9787
|
Newark | Xtal Osc Vcxo 20.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-C-V-A-20.000MHZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8000 / $8.4500 | Buy Now | |
DISTI #
ASG-C-V-A-20.000MHZ-T-ND
|
DigiKey | XTAL OSC VCXO 20.0000MHZ LVCMOS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1875 | Buy Now | |
DISTI #
ASG-C-V-A-20.000MH
|
Avnet Americas | Controlled Oscillator 20MHz VCXO LVCMOS 6-Pin CSMD T/R - Tape and Reel (Alt: ASG-C-V-A-20.000MH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.8928 | Buy Now | |
DISTI #
815-ASGCVA20T
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 20.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$8.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$8.1900 | Buy Now | ||
Onlinecomponents.com | Voltage Controlled SMD Crystal Oscillator - 20.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel RoHS: Compliant | 0 |
|
$8.3900 / $23.5800 | Buy Now |