Part Details for ASG-C-V-A-20.000MHZ by Abracon Corporation
Overview of ASG-C-V-A-20.000MHZ by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ASG-C-V-A-20.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1448
|
Newark | Xtal Osc Vcxo 20.0000Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ASG-C-V-A-20.000MHZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.5800 | Buy Now |
DISTI #
ASG-C-V-A-20.000MHZ
|
Avnet Americas | Controlled Oscillator 20MHz VCXO LVCMOS 6-Pin CSMD Bulk - Bulk (Alt: ASG-C-V-A-20.000MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGCVA20
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 20.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$6.1000 / $8.4700 | Order Now |
|
Onlinecomponents.com | Voltage Controlled SMD Crystal Oscillator - 20.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant | 0 |
|
$5.3200 / $8.4100 | Buy Now |