Part Details for ASG-C-V-B-38.880MHZ by Abracon Corporation
Overview of ASG-C-V-B-38.880MHZ by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ASG-C-V-B-38.880MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASG-C-V-B-38.880MHZ-ND
|
DigiKey | XTAL OSC VCXO 38.8800MHZ LVCMOS Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG-C-V-B-38.880MH
|
Avnet Americas | Controlled Oscillator 38.88MHz VCXO LVCMOS 6-Pin CSMD Bulk - Bulk (Alt: ASG-C-V-B-38.880MH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-ASGCVB38.88
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 38.8800MHZ LVCMOS RoHS: Compliant | 0 |
|
$6.1000 / $7.8400 | Order Now |
|
Onlinecomponents.com | Voltage Controlled SMD Crystal Oscillator - 38.880MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Bulk RoHS: Compliant | 0 |
|
$5.3200 / $8.4100 | Buy Now |
Part Details for ASG-C-V-B-38.880MHZ
ASG-C-V-B-38.880MHZ CAD Models
ASG-C-V-B-38.880MHZ Part Data Attributes
|
ASG-C-V-B-38.880MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-C-V-B-38.880MHZ
Abracon Corporation
XTAL OSC VCXO 38.8800MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-N6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | SON | |
Package Equivalence Code | DILCC6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ASG-C-V-B-38.880MHZ
This table gives cross-reference parts and alternative options found for ASG-C-V-B-38.880MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASG-C-V-B-38.880MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASG-C-V-B-38.880MHZ-T | XTAL OSC VCXO 38.8800MHZ LVCMOS | Abracon Corporation | ASG-C-V-B-38.880MHZ vs ASG-C-V-B-38.880MHZ-T |