Part Details for ASG-D-X-B-155.520MHZ-T by Abracon Corporation
Overview of ASG-D-X-B-155.520MHZ-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASG-D-X-B-155.520MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9909
|
Newark | Xtal Osc Xo 155.5200Mhz Lvds Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASG-D-X-B-155.520MHZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5700 / $6.2100 | Buy Now |
DISTI #
ASG-D-X-B-155.520MHZ-T-ND
|
DigiKey | XTAL OSC XO 155.5200MHZ LVDS SMD Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASG-D-X-B-155.520M
|
Avnet Americas | SMD Crystal Oscillator 155.52MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: ASG-D-X-B-155.520M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Crystal Oscillator - SMD - 155.520MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel RoHS: Compliant | 0 |
|
$5.6600 / $15.5000 | Buy Now |
Part Details for ASG-D-X-B-155.520MHZ-T
ASG-D-X-B-155.520MHZ-T CAD Models
ASG-D-X-B-155.520MHZ-T Part Data Attributes
|
ASG-D-X-B-155.520MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG-D-X-B-155.520MHZ-T
Abracon Corporation
XTAL OSC XO 155.5200MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-N6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | SON | |
Package Equivalence Code | DILCC6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |