Oscillators
ASG2-P-V-A-320.000MHZ
Abracon Corporation
Description: XTAL OSC VCXO 320.0000MHZ LVPECL

Overview of ASG2-P-V-A-320.000MHZ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for ASG2-P-V-A-320.000MHZ by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-12672-ND
DigiKey XTAL OSC VCXO 320.0000MHZ LVPECL Min Qty: 3000 Lead time: 21 Weeks Container: Strip Temporarily Out of Stock
  • 3,000 $9.1500
$9.1500 Buy Now
DISTI # ASG2-P-V-A-320.000MHZ
Avnet Americas Controlled Oscillator 320MHz VCXO LVPECL 6-Pin CSMD Bulk - Product that comes on tape, but is not reeled (Alt: ASG2-P-V-A-320.000MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
  • 3,000 $8.8206
$8.8206 Buy Now
DISTI # 815-ASG2-P-V-A-320
Mouser Electronics VCXO Oscillators XTAL OSC VCXO 320.0000MHZ LVPECL RoHS: Compliant 0
  • 3,000 $9.1500
$9.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 3,000 $9.1500
$9.1500 Buy Now
Onlinecomponents.com Voltage Controlled SMD Crystal Oscillator - 320.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Bulk RoHS: Compliant 0
  • 750 $27.2300
  • 1,500 $13.9100
  • 2,250 $9.4700
  • 3,000 $9.2800
$9.2800 / $27.2300 Buy Now
DISTI # ASG2-P-V-A-320.000MHZ
Avnet Abacus (Alt: ASG2-P-V-A-320.000MHZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ASG2-P-V-A-320.000MHZ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASG2-P-V-A-320.000MHZ by Abracon Corporation

ASG2-P-V-A-320.000MHZ
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
35 ppm
Frequency Stability
35%
Linearity
15%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
320 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASG2-P-V-A-320.000MHZ
    Abracon Corporation
    XTAL OSC VCXO 320.0000MHZ LVPECL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASG2-P-V-A-320.000MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASG2-P-V-A-320.000MHZ by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASG2-P-V-A-320.000MHZ would you like to use for your alert(s)?
  • Please alert me when ASG2-P-V-A-320.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASG2-P-V-A-320.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASG2-P-V-A-320.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASG2-P-V-A-320.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASG2-P-V-A-320.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASG2-P-V-A-320.000MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: