-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS-Interface Spec. V3.0 Compliant Universal AS-i IC, SSOP47/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASI4UE-G1-MT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SSOP Min Qty: 47 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7432 | Buy Now |
DISTI #
ASI4UE-G1-MT
|
Avnet Americas | Actuator Sensor Interface -25 to 85°C 28-Pin SSOP Tube - Rail/Tube (Alt: ASI4UE-G1-MT) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$8.6614 / $9.8890 | Buy Now |
DISTI #
964-ASI4UE-G1-MT
|
Mouser Electronics | Sensor Interface ASI4UE-G1-MT RoHS: Compliant | 50 |
|
$10.7700 / $14.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Container: Tube | 0Tube |
|
$8.3200 | Buy Now |
DISTI #
ASI4UE-G1-MT
|
Avnet Americas | Actuator Sensor Interface -25 to 85°C 28-Pin SSOP Tube - Rail/Tube (Alt: ASI4UE-G1-MT) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$8.6614 / $9.8890 | Buy Now |
DISTI #
2818884
|
Farnell | AS-INTERFACE IC, 33.1V, SSOP-28 RoHS: Compliant Min Qty: 47 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$11.7632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASI4UE-G1-MT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ASI4UE-G1-MT
Renesas Electronics Corporation
AS-Interface Spec. V3.0 Compliant Universal AS-i IC, SSOP47/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PYG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 33.1 V | |
Supply Voltage-Min | 16 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |