Part Details for ASK-6 by Essentra Components
Overview of ASK-6 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASK-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3152
|
Newark | Cable Clamp, Adhesive, Aluminium, Silver, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Aluminium, Cable Clamp/Clip Colour:Silver, External Length:15.7Mm, Height:13.5Mm Rohs Compliant: Yes |Essentra Components ASK-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$0.4660 / $0.7070 | Buy Now |
DISTI #
RPC3500-ND
|
DigiKey | CBL CLIP BEND SILVER ADHESIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
272 In Stock |
|
$0.3201 / $0.6800 | Buy Now |
DISTI #
144-ASK-6
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Adh Mnt,Alum,.62 inx.74 in, Clamp,Adj,Adh Mnt,Aluminum RoHS: Compliant | 246 |
|
$0.3200 / $0.6800 | Buy Now |
DISTI #
70905137
|
RS | Cable Clamp, Adjustable, Adhesive Mount, Alum, .62 inx.74 in | Essentra Components ASK-6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.2620 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Clamps - Adhesive Mount - 9.5 mm (0.374 in) RoHS: Compliant | 0 |
|
$0.2360 / $0.4014 | Buy Now |
DISTI #
ASK-6
|
TME | Cable clips, ØBundle : 9.5mm, W: 15.7mm, L: 18.8mm, H: 14.3mm Min Qty: 10 | 11370 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
RICASK-6
|
DB Roberts | ClampAdjAdh MntAlum.62 inx.74 in Clamp Adj Adh Mnt Aluminum | 0 |
|
RFQ | |
DISTI #
3846524
|
element14 Asia-Pacific | CABLE CLAMP, ADHESIVE, ALUMINIUM, SILVER RoHS: Compliant Min Qty: 1 Container: Each | 146 |
|
$0.3361 / $0.7133 | Buy Now |