Part Details for ASKHC2Q04AC by C&K
Overview of ASKHC2Q04AC by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ASKHC2Q04AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5777
|
Newark | Askhc2Q04Ac |C&k Components ASKHC2Q04AC RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $9.2000 | Buy Now |
DISTI #
ASKHC2Q04AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6925 | Buy Now |
DISTI #
611-ASKHC2Q04AC
|
Mouser Electronics | Basic / Snap Action Switches Snap Switch Spdt 15A Qc High Plu RoHS: Compliant | 0 |
|
$6.4900 / $6.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 | 0 |
|
$10.7600 | Buy Now |
DISTI #
000000000000705839
|
Sager | Basic / Snap Action Switches Snap Switch Spdt 15A Qc High Plu Min Qty: 1 | 0 |
|
$5.7000 / $7.1300 | Buy Now |
Part Details for ASKHC2Q04AC
ASKHC2Q04AC CAD Models
ASKHC2Q04AC Part Data Attributes
|
ASKHC2Q04AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ASKHC2Q04AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2.54mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Material | PHENOLIC | |
Actuator Travel | 2.54 mm | |
Actuator Type | HIGH OPERATING POSITION PLUNGER | |
Body Breadth | 16.3 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 46 mm | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for ASKHC2Q04AC
This table gives cross-reference parts and alternative options found for ASKHC2Q04AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASKHC2Q04AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASKHC2Q04AC | Snap Acting/Limit Switch, SPDT, Momentary, 2.54mm, Quick Connect Terminal, High Operating Position Plunger Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | ASKHC2Q04AC vs ASKHC2Q04AC |