ASKHC2Q04AW
Description: SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.54mm, PANEL MOUNT, ROHS COMPLIANT

Overview of ASKHC2Q04AW by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for ASKHC2Q04AW by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002422037
Sager Basic / Snap Action Switches 0
Buy Now

CAD Models for ASKHC2Q04AW by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASKHC2Q04AW by C&K

ASKHC2Q04AW
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.14 inch
Actuator Material
PHENOLIC
Actuator Travel
2.54 mm
Actuator Type
HIGH OPERATING POSITION PLUNGER
Body Breadth
16.3 mm
Body Height
16.3 mm
Body Length or Diameter
46 mm
Center Contact Material
SILVER
Contact (AC) Max Power Rating R Load
0.5HP@250VAC
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
200000 Cycle(s)
End Contact Plating
SILVER
Housing Material
PHENOLIC
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Force-Max
5.56 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Pre-Travel-Max
1.27 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Length
0.38 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. ASKHC2Q04AW
    C&K
    SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 2.54mm, PANEL MOUNT, ROHS COMPLIANT
    VS

Related Parts for ASKHC2Q04AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASKHC2Q04AW by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASKHC2Q04AW by C&K

Select Manufacturer
Which Manufacturer of ASKHC2Q04AW would you like to use for your alert(s)?
  • Please alert me when ASKHC2Q04AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASKHC2Q04AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASKHC2Q04AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASKHC2Q04AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASKHC2Q04AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASKHC2Q04AW by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: