Part Details for ASL-0102 by Astrodyne TDI Power Supplies & EMI Filters
Overview of ASL-0102 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for ASL-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-ASL-0102-ND
|
DigiKey | AC/DC CONVERTER 12V 10W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$20.9300 / $25.8500 | Buy Now |
Part Details for ASL-0102
ASL-0102 CAD Models
ASL-0102 Part Data Attributes
|
ASL-0102
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
ASL-0102
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.72 V | |
Output Voltage-Min | 11.28 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |