Part Details for ASL3416SHNY by NXP Semiconductors
Overview of ASL3416SHNY by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL3416SHNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2769
|
Newark | Three-Channel Automotive Led Buck Driver/ Reel Rohs Compliant: Yes |Nxp ASL3416SHNY Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5400 | Buy Now |
DISTI #
74AC8135
|
Newark | Led Driver, -40 To 125Deg C, Hvqfn-32, Device Topology:Buck (Step Down), Input Voltage Min:10V, Input Voltage Max:80V, Output Voltage Max:70V, Output Current Max:1.5A, Switching Frequency:2Mhz, No. Of Outputs:3Outputs, Ic Rohs Compliant: Yes |Nxp ASL3416SHNY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6100 | Buy Now |
DISTI #
568-13830-1-ND
|
DigiKey | IC LED DRVR LIN PWM 1.5A 32HVQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5986 In Stock |
|
$3.3537 / $6.3900 | Buy Now |
DISTI #
ASL3416SHNY
|
Avnet Americas | LED DRVR Buck 3-CH PWM 1.5A 32-Pin HVQFN T/R - Tape and Reel (Alt: ASL3416SHNY) Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.3205 / $3.6658 | Buy Now |
DISTI #
771-ASL3416SHNY
|
Mouser Electronics | LED Lighting Drivers Three-channel Automotive LED Buck Driver RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.2400 | Buy Now |
|
Rochester Electronics | ASL3416SHN - Buck driver RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$3.6200 / $4.2600 | Buy Now |
DISTI #
ASL3416SHNY
|
Avnet Silica | LED DRVR Buck 3-CH PWM 1.5A 32-Pin HVQFN T/R (Alt: ASL3416SHNY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ASL3416SHNY
|
EBV Elektronik | LED DRVR Buck 3-CH PWM 1.5A 32-Pin HVQFN T/R (Alt: ASL3416SHNY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |