Part Details for ASL520P by AC Connectors
Overview of ASL520P by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL520P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-ASL520PTB-ND
|
DigiKey | L5-20 20A 125V 3-Prong Male Plug Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
300 In Stock |
|
$8.6600 / $10.1900 | Buy Now |