Part Details for ASL60-42 by Thomas & Betts
Overview of ASL60-42 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ASL60-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H7585
|
Newark | Al 4Cndtr 2Hole Mount 2Str-600 |Abb Thomas & Betts ASL60-42 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.9000 / $261.9600 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (8.5/0)AWG Aluminum 124.61mm Tin RoHS: Compliant | 0 |
|
$119.2100 / $139.6400 | Buy Now |
|
Master Electronics | Lug Terminal (8.5/0)AWG Aluminum 124.61mm Tin RoHS: Compliant | 0 |
|
$119.2100 / $139.6400 | Buy Now |
Part Details for ASL60-42
ASL60-42 CAD Models
ASL60-42 Part Data Attributes
|
ASL60-42
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ASL60-42
Thomas & Betts
Wire Terminal, 387mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 387 mm2 | |
Wire Gauge | 2 AWG |