Part Details for ASLD21120DNUW by IDEC Corporation
Overview of ASLD21120DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD21120DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0690
|
Newark | 30Mm Ss Il 2Pos 12V 2No Wht Rohs Compliant: Yes |Idec ASLD21120DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4100 / $80.3900 | Buy Now |
DISTI #
ASLD21120DNUW-ND
|
DigiKey | SWITCH SELECTOR 2POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4400 | Buy Now |
DISTI #
199-ASLD21120DNUW
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 2pos 12V 2NO Wht | 0 |
|
$64.0800 / $71.6000 | Order Now |
DISTI #
71199037
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 12VAC/DC White | IDEC Corporation ASLD21120DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4700 / $71.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.8900 / $68.6900 | Buy Now |
DISTI #
000000000006278285
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 12VAC/DC Min Qty: 1 | 0 |
|
$59.0700 / $65.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.8900 / $68.6900 | Buy Now |