Part Details for ASLD21122DNU-111-A by IDEC Corporation
Overview of ASLD21122DNU-111-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC111AJE | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, PDSO8, PLASTIC, SOIC-8 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
Price & Stock for ASLD21122DNU-111-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0692
|
Newark | 30Mm Ss Il 2Pos 12V 2No2Nc Amb Rohs Compliant: Yes |Idec ASLD21122DNU-111-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $98.7600 | Buy Now |
DISTI #
ASLD21122DNU-111-A-ND
|
DigiKey | SWITCH SELECTOR 2POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8100 | Buy Now |
DISTI #
199-ASLD21122DNU111A
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 2pos 12V 2NO2NC Amb | 0 |
|
$73.9500 / $83.0100 | Order Now |
DISTI #
71199039
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 12VAC/DC Amber | IDEC Corporation ASLD21122DNU-111-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.4200 / $87.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.1400 / $84.3900 | Buy Now |
DISTI #
000000000006278287
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 12VAC/DC Min Qty: 1 | 0 |
|
$72.5700 / $80.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.1400 / $84.3900 | Buy Now |