Part Details for ASLD213611DNUW by IDEC Corporation
Overview of ASLD213611DNUW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD213611DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0804
|
Newark | 30Mm Ss Il 120V Tr 1No1Nc Wht Rohs Compliant: Yes |Idec ASLD213611DNUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8400 / $94.0600 | Buy Now |
DISTI #
ASLD213611DNUW-ND
|
DigiKey | SWITCH SELECTOR 120V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0100 | Buy Now |
DISTI #
199-ASLD213611DNUW
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 120VAC Transformer | 0 |
|
$63.1700 / $83.0000 | Order Now |
DISTI #
71198503
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 120VAC Trans White | IDEC Corporation ASLD213611DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$59.1800 / $80.3800 | Buy Now | |
|
Master Electronics | 0 |
|
$59.1800 / $80.3800 | Buy Now |