Part Details for ASLD21QM411DNUY by IDEC Corporation
Overview of ASLD21QM411DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD21QM411DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0625
|
Newark | 30Mm Ss Il 2Pos 240V1No1Nc Yel Rohs Compliant: Yes |Idec ASLD21QM411DNUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8300 / $89.7000 | Buy Now |
DISTI #
ASLD21QM411DNUY-ND
|
DigiKey | SWITCH SELECTOR 2POS 240V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1600 | Buy Now |
DISTI #
199-ASLD21QM411DNUY
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 240VAC | 0 |
|
$60.2300 / $79.1400 | Order Now |
DISTI #
71199212
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 240VAC Yellow | IDEC Corporation ASLD21QM411DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.3100 / $79.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4300 / $76.6500 | Buy Now |
DISTI #
000000000006278520
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 240VAC Min Qty: 1 | 0 |
|
$65.9100 / $73.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.4300 / $76.6500 | Buy Now |