Part Details for ASLD22211DNU-103-S by IDEC Corporation
Overview of ASLD22211DNU-103-S by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD22211DNU-103-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASLD22211DNU-103-S-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.8200 | Buy Now |
DISTI #
199-ASLD22211DNU103S
|
Mouser Electronics | Control Switches 30mm SS IL 2pos 24V 1NO1NC BLU | 0 |
|
$53.4800 / $75.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4300 / $65.4300 | Buy Now |
DISTI #
000000000006278612
|
Sager | Control Switches 30mm SS IL 2pos 24V 1NO1NC BLU Min Qty: 1 | 0 |
|
$56.2800 / $62.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.4300 / $65.4300 | Buy Now |