Part Details for ASLD222222DNUR by IDEC Corporation
Overview of ASLD222222DNUR by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD222222DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1058
|
Newark | 30Mm Ss Il 2Pos 24V 2No2Nc Red Rohs Compliant: Yes |Idec ASLD222222DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6900 / $106.9000 | Buy Now |
DISTI #
ASLD222222DNUR-ND
|
DigiKey | SWITCH SELECTOR 2POS 24V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.3400 | Buy Now |
DISTI #
199-ASLD222222DNUR
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED AC/DC24V ASLD222222DNR | 0 |
|
$71.7900 / $94.3200 | Order Now |
DISTI #
71199392
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED AC/DC24V Red | IDEC Corporation ASLD222222DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0400 / $94.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.2600 / $85.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.2600 / $85.2800 | Buy Now |