There are no models available for this part yet.
Overview of ASLD31120DNUA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASLD31120DNUA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC1464
|
Newark | 30Mm Ss 3Pos Mt 12V 2No Amb Rohs Compliant: Yes |Idec ASLD31120DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6600 / $82.2000 | Buy Now | |
DISTI #
ASLD31120DNUA-ND
|
DigiKey | SWITCH SELECTOR 3POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9600 | Buy Now | |
DISTI #
199-ASLD31120DNUA
|
Mouser Electronics | Pushbutton Switches 30mm SS 3pos Mt 12V 2NO Amb | 0 |
|
$62.1200 / $69.0800 | Order Now | |
DISTI #
71199761
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Amber | IDEC Corporation ASLD31120DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.8600 / $72.5700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0600 / $70.2400 | Buy Now | ||
DISTI #
000000000006279033
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$60.4100 / $66.9000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$53.0600 / $70.2400 | Buy Now |