There are no models available for this part yet.
Overview of ASLD31122DNU-309-A by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG309AK | Rochester Electronics LLC | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | |
JA4309-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
143-09A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for ASLD31122DNU-309-A by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC1470
|
Newark | 30Mm 3Pos Mt 12V 2No2Nc Amb Rohs Compliant: Yes |Idec ASLD31122DNU-309-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $98.7600 | Buy Now | |
DISTI #
ASLD31122DNU-309-A-ND
|
DigiKey | SWITCH SELECTOR 3POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8100 | Buy Now | |
DISTI #
199-ASLD31122DNU309A
|
Mouser Electronics | Pushbutton Switches 30mm 3pos Mt 12V 2NO2NC Amb | 0 |
|
$73.9600 / $83.0100 | Order Now | |
DISTI #
71199767
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Amber | IDEC Corporation ASLD31122DNU-309-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.0200 / $88.9100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now | ||
DISTI #
000000000006279039
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$72.5700 / $80.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |