Part Details for ASLD31122DNU-310-Y by IDEC Corporation
Overview of ASLD31122DNU-310-Y by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD31122DNU-310-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1481
|
Newark | 30Mm 3Pos Mt 12V 2No2Nc Yel Rohs Compliant: Yes |Idec ASLD31122DNU-310-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8400 / $94.0600 | Buy Now |
DISTI #
ASLD31122DNU-310-Y-ND
|
DigiKey | SWITCH SELECTOR 3POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0100 | Buy Now |
DISTI #
199-ASLD31122DNU310Y
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED | 0 |
|
$63.1700 / $83.0000 | Order Now |
DISTI #
71199778
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Yellow | IDEC Corporation ASLD31122DNU-310-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0600 / $83.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.1800 / $80.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.1800 / $80.3800 | Buy Now |