Part Details for ASLD31140DNUS by IDEC Corporation
Overview of ASLD31140DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD31140DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1533
|
Newark | 30Mm Ss 3Pos Mt 12V 4No Blu Rohs Compliant: Yes |Idec ASLD31140DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0800 / $98.7600 | Buy Now |
DISTI #
ASLD31140DNUS-ND
|
DigiKey | SWITCH SELECTOR 3POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8100 | Buy Now |
DISTI #
199-ASLD31140DNUS
|
Mouser Electronics | Pushbutton Switches 30mm SS 3pos Mt 12V 4NO Blu | 0 |
|
$74.5300 / $83.0100 | Order Now |
DISTI #
71199830
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Blue | IDEC Corporation ASLD31140DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.0200 / $88.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |
DISTI #
000000000006279102
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$72.5700 / $80.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.4600 / $82.6500 | Buy Now |