Part Details for ASLD312220DNUA by IDEC Corporation
Overview of ASLD312220DNUA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD312220DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1548
|
Newark | 30Mm Ss 3Pos Srr 24V 2No Amb Rohs Compliant: Yes |Idec ASLD312220DNUA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1200 / $85.7600 | Buy Now |
DISTI #
ASLD312220DNUA-ND
|
DigiKey | SWITCH SELECTOR 3POS 24V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6800 | Buy Now |
DISTI #
199-ASLD312220DNUA
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED AC/DC24V ASLD312220DNA | 0 |
|
$57.5900 / $75.6700 | Order Now |
DISTI #
71199845
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED AC/DC24V Amber | IDEC Corporation ASLD312220DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6500 / $75.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9600 / $73.2800 | Buy Now |
DISTI #
000000000006279117
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED AC/DC24V ASLD312220DNA Min Qty: 1 | 0 |
|
$63.0100 / $69.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.9600 / $73.2800 | Buy Now |