Part Details for ASLD316620DNUA by IDEC Corporation
Overview of ASLD316620DNUA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD316620DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1716
|
Newark | 30Mm Ss Il 3Pos Srr 6V 2No Amb Rohs Compliant: Yes |Idec ASLD316620DNUA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8200 / $88.2300 | Buy Now |
DISTI #
ASLD316620DNUA-ND
|
DigiKey | SWITCH SELECTOR 3POS 6V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8600 | Buy Now |
DISTI #
199-ASLD316620DNUA
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED | 0 |
|
$66.8200 / $77.8600 | Order Now |
DISTI #
71200007
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Amber | IDEC Corporation ASLD316620DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.5800 / $77.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5100 / $75.4000 | Buy Now |
DISTI #
000000000006279285
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$64.8400 / $71.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.5100 / $75.4000 | Buy Now |