Part Details for ASLD321122DNU-310-S by IDEC Corporation
Overview of ASLD321122DNU-310-S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD321122DNU-310-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1857
|
Newark | 30Mm 3Pos Srl 12V 2No2Nc Blu Rohs Compliant: Yes |Idec ASLD321122DNU-310-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4700 / $106.5900 | Buy Now |
DISTI #
ASLD321122DNU-310-S-ND
|
DigiKey | SWITCH SELECTOR 3POS 12V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.0600 | Buy Now |
DISTI #
199-SLD321122DNU310S
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED | 0 |
|
$71.5800 / $94.0500 | Order Now |
DISTI #
71200148
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Blue | IDEC Corporation ASLD321122DNU-310-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.5700 / $94.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$67.0600 / $85.0400 | Buy Now | |
|
Master Electronics | 0 |
|
$67.0600 / $85.0400 | Buy Now |