Part Details for ASLD3213622DNUS by IDEC Corporation
Overview of ASLD3213622DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD3213622DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1905
|
Newark | 30Mm 3Pos Srl 120V Tr 2O2C Blu Rohs Compliant: Yes |Idec ASLD3213622DNUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7600 / $117.3800 | Buy Now |
DISTI #
ASLD3213622DNUS-ND
|
DigiKey | SWITCH SELECTOR 3POS 120V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.5900 | Buy Now |
DISTI #
199-ASLD3213622DNUS
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer | 0 |
|
$78.8300 / $103.5800 | Order Now |
DISTI #
71200196
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans Blue | IDEC Corporation ASLD3213622DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2100 / $103.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.8500 / $93.6500 | Buy Now |
DISTI #
000000000006279474
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer Min Qty: 1 | 0 |
|
$86.2600 / $95.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.8500 / $93.6500 | Buy Now |