There are no models available for this part yet.
Overview of ASLD3225604DNUA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASLD3225604DNUA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC2004
|
Newark | 30Mm 3Pos Srl 240V Tr 4Nc Amb Rohs Compliant: Yes |Idec ASLD3225604DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9500 / $123.2500 | Buy Now | |
DISTI #
ASLD3225604DNUA-ND
|
DigiKey | SWITCH SELECTOR 3POS 240V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9600 | Buy Now | |
DISTI #
199-ASLD3225604DNUA
|
Mouser Electronics | Pushbutton Switches 30mm 3pos SRL 240V TR 4NC Amb | 0 |
|
$93.0900 / $103.5900 | Order Now | |
DISTI #
71200295
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans Amber | IDEC Corporation ASLD3225604DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.9600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.5500 / $98.3300 | Buy Now | ||
DISTI #
000000000006279573
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer Min Qty: 1 | 0 |
|
$90.5800 / $100.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$77.5500 / $98.3300 | Buy Now |
CAD Models for ASLD3225604DNUA by IDEC Corporation
Part Data Attributes for ASLD3225604DNUA by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
1.087 inch
|
Actuator Type
|
KNOB TYPE
|
Body Breadth
|
40 mm
|
Body Height
|
95.5 mm
|
Body Length or Diameter
|
41.4 mm
|
Bushing Diameter
|
1.378 inch
|
Center Contact Material
|
SILVER
|
Contact (AC) Max Rating R Load
|
10A@110VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
110 V
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
2500VAC V
|
End Contact Material
|
SILVER
|
Indexing Angle
|
90 deg
|
Mounting Feature
|
DIN RAIL
|
Number of Positions
|
3
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
4PST
|
Switch Type
|
ROTARY SWITCH
|
Termination Type
|
SNAP ON
|