Part Details for ASLD3225622DNUY by IDEC Corporation
Overview of ASLD3225622DNUY by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD3225622DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2033
|
Newark | 30Mm 3Pos Srl 240V Tr 2O2C Yel Rohs Compliant: Yes |Idec ASLD3225622DNUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7600 / $117.3800 | Buy Now |
DISTI #
ASLD3225622DNUY-ND
|
DigiKey | SWITCH SELECTOR 3POS 240V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.5900 | Buy Now |
DISTI #
199-ASLD3225622DNUY
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer | 0 |
|
$78.8300 / $103.5800 | Order Now |
DISTI #
71200324
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans Yellow | IDEC Corporation ASLD3225622DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2100 / $103.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$73.8500 / $93.6500 | Buy Now | |
|
Master Electronics | 0 |
|
$73.8500 / $93.6500 | Buy Now |