Part Details for ASLD3248602DNUR by IDEC Corporation
Overview of ASLD3248602DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD3248602DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2042
|
Newark | 30Mm 3Pos Srl 480V Tr 2Nc Red Rohs Compliant: Yes |Idec ASLD3248602DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8900 / $105.7400 | Buy Now |
DISTI #
ASLD3248602DNUR-ND
|
DigiKey | SWITCH SELECTOR 3POS 480V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.3200 | Buy Now |
DISTI #
199-ASLD3248602DNUR
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer | 0 |
|
$71.0100 / $93.3100 | Order Now |
DISTI #
71200333
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans Red | IDEC Corporation ASLD3248602DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.9200 / $94.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$66.5300 / $84.3600 | Buy Now | |
DISTI #
000000000006279611
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer Min Qty: 1 | 0 |
|
$77.7100 / $86.0800 | Buy Now |
|
Master Electronics | 0 |
|
$66.5300 / $84.3600 | Buy Now |