Part Details for ASLD325622DNU-309-W by IDEC Corporation
Overview of ASLD325622DNU-309-W by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD325622DNU-309-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2104
|
Newark | 30Mm 3Pos Mt 240V Tr 2O2C Wht Rohs Compliant: Yes |Idec ASLD325622DNU-309-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7500 / $117.1400 | Buy Now |
DISTI #
ASLD325622DNU-309-W-ND
|
DigiKey | SWITCH SELECTOR 3POS 240V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.9600 | Buy Now |
DISTI #
199-SLD325622DNU309W
|
Mouser Electronics | Pushbutton Switches 30mm 3pos Mt 240V TR 2o2c Wht | 0 |
|
$88.4000 / $98.4300 | Order Now |
DISTI #
71200395
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans White | IDEC Corporation ASLD325622DNU-309-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9000 / $91.7100 | Buy Now |
DISTI #
000000000006279673
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Transformer Min Qty: 1 | 0 |
|
$86.0800 / $95.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.9000 / $91.7100 | Buy Now |