Part Details for ASLD32QM422DNU-309-S by IDEC Corporation
Overview of ASLD32QM422DNU-309-S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD32QM422DNU-309-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC1809
|
Newark | 30Mm 3Pos Srl 240V 2No2Nc Blu Rohs Compliant: Yes |Idec ASLD32QM422DNU-309-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8900 / $107.1900 | Buy Now |
DISTI #
ASLD32QM422DNU-309-S-ND
|
DigiKey | SWITCH SELECTOR 3POS 240V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5900 | Buy Now |
DISTI #
199-LD32QM422DNU309S
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED | 0 |
|
$84.4900 / $94.5900 | Order Now |
DISTI #
71200520
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Blue | IDEC Corporation ASLD32QM422DNU-309-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2900 / $94.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$67.4400 / $85.5100 | Buy Now | |
DISTI #
000000000006279798
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$78.7600 / $87.2500 | Buy Now |
|
Master Electronics | 0 |
|
$67.4400 / $85.5100 | Buy Now |