Part Details for ASLD332222DNU-309-W by IDEC Corporation
Overview of ASLD332222DNU-309-W by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD332222DNU-309-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2355
|
Newark | 30Mm 3Pos S2W 24V 2No2Nc Wht Rohs Compliant: Yes |Idec ASLD332222DNU-309-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1700 / $103.2500 | Buy Now |
DISTI #
ASLD332222DNU-309-W-ND
|
DigiKey | SWITCH SELECTOR 3POS 24V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.1200 | Buy Now |
DISTI #
199-SLD332222DNU309W
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED | 0 |
|
$69.3400 / $91.1100 | Order Now |
DISTI #
71200616
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED White | IDEC Corporation ASLD332222DNU-309-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.2300 / $91.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.9600 / $82.3700 | Buy Now |
DISTI #
000000000006279928
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$75.8700 / $84.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.9600 / $82.3700 | Buy Now |