Part Details for ASLD33QH204DNUG by IDEC Corporation
Overview of ASLD33QH204DNUG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD33QH204DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2173
|
Newark | 30Mm Ss 3Pos S2W 120V 4Nc Grn Rohs Compliant: Yes |Idec ASLD33QH204DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7700 / $107.0200 | Buy Now |
DISTI #
ASLD33QH204DNUG-ND
|
DigiKey | SWITCH SELECTOR 3POS 120V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.4500 | Buy Now |
DISTI #
199-ASLD33QH204DNUG
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED | 0 |
|
$71.8700 / $94.4300 | Order Now |
DISTI #
71200769
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Green | IDEC Corporation ASLD33QH204DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.3800 / $104.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.3400 / $85.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.3400 / $85.3800 | Buy Now |