Part Details for ASLD36620DNUS by IDEC Corporation
Overview of ASLD36620DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLD36620DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2558
|
Newark | 30Mm Ss Il 3Pos Mt 6V 2No Blu Rohs Compliant: Yes |Idec ASLD36620DNUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7900 / $76.5700 | Buy Now |
DISTI #
ASLD36620DNUS-ND
|
DigiKey | SWITCH SELECTOR 3POS 6V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.5800 | Buy Now |
DISTI #
199-ASLD36620DNUS
|
Mouser Electronics | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED | 0 |
|
$57.9900 / $67.5800 | Order Now |
DISTI #
71200903
|
RS | 30mm TWND Series Dcast Zinc Illum Selector Switch 45deg-3 position LED Blue | IDEC Corporation ASLD36620DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5100 / $67.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4300 / $65.4300 | Buy Now |
DISTI #
000000000006280217
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 45-3 position LED Min Qty: 1 | 0 |
|
$56.2800 / $62.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.4300 / $65.4300 | Buy Now |